Part Details for FAZ-D10/3-RT by Eaton Cutler-Hammer
Overview of FAZ-D10/3-RT by Eaton Cutler-Hammer
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-D10/3-RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M6290
|
Newark | Product Range:Faz Series, Current Rating:10A, No. Of Poles:3 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:240Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-D10/3-RT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.1100 / $230.7200 | Buy Now |
DISTI #
71099773
|
RS | Circuit Breaker, FAZ, D-Curve, 3-Pole, 10A, UL489, 240VAC | Eaton - Cutler Hammer FAZ-D10/3-RT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$188.2700 / $235.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$228.6700 / $246.3500 | Buy Now | |
DISTI #
2381717
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$173.2507 / $196.7892 | Buy Now |
DISTI #
2381717
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Each | 0 |
|
$226.6218 / $240.8490 | Buy Now |