Part Details for FAZ-D10/2 by Eaton Cutler-Hammer
Overview of FAZ-D10/2 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-D10/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M4226
|
Newark | Circuit Breaker, Thermal Magnetic, 2P, 10A, Product Range:Faz Series, Current Rating:10A, No. Of Poles:2 Pole, Voltage Rating Vdc:125Vdc, Voltage Rating Vac:277Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-D10/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$64.8700 | Buy Now |
DISTI #
70275906
|
RS | Miniature Circuit Breakers, T/M, UL1077, Toggle, D Curve, 2P, 10A, FAZ Series | Eaton - Cutler Hammer FAZ-D10/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 34 |
|
$64.6400 / $80.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$216.1500 / $232.1600 | Buy Now |