Part Details for FAZ-D13/1-SP by Eaton Cutler-Hammer
Overview of FAZ-D13/1-SP by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-D13/1-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0470
|
Newark | Circuit Breaker, Thermal Magnetic, 1P, 13A, Product Range:Faz Series, Current Rating:13A, No. Of Poles:1 Pole, Voltage Rating Vdc:48Vdc, Voltage Rating Vac:277Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-D13/1-SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2400 / $36.5600 | Buy Now |
DISTI #
70275854
|
RS | Circuit Breaker Thermomagnetic DIN Rail Mount D Curve 1P 13A UL 1077 | Eaton - Cutler Hammer FAZ-D13/1-SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 4 |
|
$29.8300 / $37.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$97.7000 / $123.8900 | Buy Now |