Part Details for FAZ-D15/2-RT-L by Eaton Cutler-Hammer
Overview of FAZ-D15/2-RT-L by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-D15/2-RT-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6190
|
Newark | Faz-Na 240Vac 2P 15A D Curve Ring Term |Eaton Cutler Hammer FAZ-D15/2-RT-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.2800 / $124.7500 | Buy Now |
DISTI #
71064466
|
RS | Miniature Circuit Breakers, D Curve, 2 Pole, 15A, 240V, Ring Term, FAZ-NA Series | Eaton - Cutler Hammer FAZ-D15/2-RT-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 19 |
|
$106.1900 / $117.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.7200 / $150.2200 | Buy Now |