Part Details for FAZ-D25/2 by Eaton Corporation
Overview of FAZ-D25/2 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FAZ-D25/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH0358
|
Newark | Miniature Ckt Breaker, 2P, 25A, 415Vac Rohs Compliant: Yes |Eaton Moeller FAZ-D25/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.1300 / $62.1500 | Buy Now |
DISTI #
FAZ-D25/2
|
TME | Circuit breaker, 230/400VAC, Inom: 25A, Poles: 2, Charact: D, 15kA Min Qty: 1 | 0 |
|
$28.5300 / $32.7000 | RFQ |
Part Details for FAZ-D25/2
FAZ-D25/2 CAD Models
FAZ-D25/2 Part Data Attributes
|
FAZ-D25/2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FAZ-D25/2
Eaton Corporation
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 35.4 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 80 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 167 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 96 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |