There are no models available for this part yet.
Overview of FAZ-D4/1-NA-L by Eaton Cutler-Hammer
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FAZ-D4/1-NA-L by Eaton Cutler-Hammer
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AH1899
|
Newark | Faz-Na Ul 489 Mcb 240Vac 1P 4A D Curve |Eaton Cutler Hammer FAZ-D4/1-NA-L RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3300 / $54.5000 | Buy Now | |
DISTI #
71064300
|
RS | Miniature Circuit Breakers, D Curve, 1 Pole, 4A, 240 VAC, Screws, FAZ-NA Series | Eaton - Cutler Hammer FAZ-D4/1-NA-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 12 |
|
$47.2900 / $52.5400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.7400 / $66.8800 | Buy Now |