Part Details for FAZ-D4/2-NA by Eaton Cutler-Hammer
Overview of FAZ-D4/2-NA by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-D4/2-NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M6378
|
Newark | Product Range:Faz Series, Current Rating:4A, No. Of Poles:2 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:480Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-D4/2-NA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.9300 / $162.4100 | Buy Now |
DISTI #
70276035
|
RS | Miniature Circuit Breakers, T/M, D Curve, 4A, 2-Pole, DIN, UL489, FAZ-NA Series | Eaton - Cutler Hammer FAZ-D4/2-NA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$132.5300 / $165.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$297.1900 / $320.1700 | Buy Now |