Part Details for FAZ-D40/1-NA-SP by Eaton Cutler-Hammer
Overview of FAZ-D40/1-NA-SP by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-D40/1-NA-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M6383
|
Newark | Product Range:Faz Series, Current Rating:40A, No. Of Poles:1 Pole, Voltage Rating Vdc:-, Voltage Rating Vac:480Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-D40/1-NA-SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.6700 / $97.0800 | Buy Now |
DISTI #
70276007
|
RS | Miniature Circuit Breakers, T/M, UL489, Toggle, D Curve, 1P, 40A, FAZ-NA Series | Eaton - Cutler Hammer FAZ-D40/1-NA-SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$80.7700 / $100.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$157.6000 / $169.2700 | Buy Now |