Part Details for FAZ-D7/4-RT (ALTERNATE: FAZ-D7/4-RT) by Eaton Cutler-Hammer
Overview of FAZ-D7/4-RT (ALTERNATE: FAZ-D7/4-RT) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-D7/4-RT (ALTERNATE: FAZ-D7/4-RT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72814035
|
RS | FAZ-NA UL 489 MCB 480VAC 4P 7A D CURVE RT | Eaton - Cutler Hammer FAZ-D7/4-RT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$75.0600 / $93.8200 | RFQ |