Part Details for FAZ-S6/1 by Eaton Cutler-Hammer
Overview of FAZ-S6/1 by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZ-S6/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70611341
|
RS | Miniature Circuit Breakers, 6A, 240 277 415 VAC, 1 Pole, S Curve, FAZ Series | Eaton - Cutler Hammer FAZ-S6/1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 8 |
|
$36.5100 / $40.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$113.5900 / $133.6300 | Buy Now |