-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Thermal Circuit Breaker,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W3969
|
Newark | Circuit Breaker, 2 Pole, B Typ, 16A, Product Range:Faz6 Series, Current Rating:16A, No. Of Poles:2 Pole, Voltage Rating V Dc:-, Voltage Rating Vac:400Vac, Circuit Breaker Mounting:Din Rail, Panel, Svhc:No Svhc (17-Dec-20 Rohs Compliant: Yes |Eaton Moeller FAZ6-B16/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$58.8700 / $81.9400 | Buy Now |
DISTI #
FAZ6-B16/2
|
TME | Circuit breaker, 230/400VAC, Inom: 16A, Poles: 2, Charact: B, 6kA Min Qty: 1 | 0 |
|
$23.7200 / $27.5400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FAZ6-B16/2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FAZ6-B16/2
Eaton Corporation
Thermal Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Actuator Type | TOGGLE | |
Body Breadth | 36 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 80 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 96 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |