Part Details for FAZ6-B16/3N by Eaton Corporation
Overview of FAZ6-B16/3N by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for FAZ6-B16/3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5268
|
Newark | Miniature Ckt Breaker, 3P+N, 16A, 400Vac Rohs Compliant: Yes |Eaton Moeller FAZ6-B16/3N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.9600 / $228.9800 | Buy Now |
DISTI #
FAZ6-B16/3N
|
TME | Circuit breaker, 230/400VAC, Inom: 16A, Poles: 3+N, Charact: B, 6kA Min Qty: 1 | 0 |
|
$36.9900 / $42.6700 | RFQ |
Part Details for FAZ6-B16/3N
FAZ6-B16/3N CAD Models
FAZ6-B16/3N Part Data Attributes
|
FAZ6-B16/3N
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FAZ6-B16/3N
Eaton Corporation
Thermal Circuit Breaker, 3 Pole(s), 16A, 480VAC, 96VDC, Din Rail,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Eaton | |
Actuator Type | TOGGLE | |
Body Breadth | 72 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 80 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Environmental Characteristics | IP20 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 3 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 16 A | |
Rated Voltage(AC) | 480 V | |
Rated Voltage(DC) | 96 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |