Part Details for FAZT-B2/1 by Eaton Corporation
Overview of FAZT-B2/1 by Eaton Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FAZT-B2/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FAZT-B2/1
|
TME | Circuit breaker, 230/400VAC, Inom: 2A, Poles: 1, Charact: B, 25kA Min Qty: 1 | 0 |
|
$25.5000 / $29.4200 | RFQ |
Part Details for FAZT-B2/1
FAZT-B2/1 CAD Models
FAZT-B2/1 Part Data Attributes
|
FAZT-B2/1
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FAZT-B2/1
Eaton Corporation
1 Pole(s), 2A, 254VAC, 60VDC, Din Rail,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 17.7 mm | |
Body Height | 72.6 mm | |
Body Length or Diameter | 84.7 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 15000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 254 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | EN; IEC | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |