There are no models available for this part yet.
Overview of FAZT-C20/4 by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
ISL28476FAZ-T7 | Renesas Electronics Corporation | Quad Precision Micropower Single Supply Rail-to-Rail Input and Output Precision Op Amps, QSOP, /Reel | |
ISL28486FAZ-T7 | Renesas Electronics Corporation | Quad Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp, QSOP, /Reel |
Price & Stock for FAZT-C20/4 by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FAZT-C20/4
|
TME | Circuit breaker, 230/400VAC, Inom: 20A, Poles: 4, Charact: C, 25kA Min Qty: 1 | 0 |
|
$162.3100 / $187.2800 | RFQ |