Part Details for FB MH1608HL221-T by TAIYO YUDEN
Overview of FB MH1608HL221-T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FB MH1608HL221-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FCFBMH1608HL221-T
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 220 Ohm, 900 mA, 170 Milliohm, � 25% (Alt: FCFBMH1608HL221-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |