Part Details for FB03YTYN121 by SEI Stackpole Electronics Inc
Overview of FB03YTYN121 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FB03YTYN121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-FB03YTYN121TR-ND
|
DigiKey | FERRITE BEAD 120 OHM 0603 1LN Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0081 | Buy Now |
DISTI #
FB03YTYN121
|
Avnet Americas | Ferrite Chip Bead 120Ohm 400mA 0.25Ohm 2-Pin Paper T/R (Alt: FB03YTYN121) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.0051 / $0.0056 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0053 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0051 / $0.0060 | Buy Now | |
DISTI #
FB03YTYN121
|
Avnet Americas | Ferrite Chip Bead 120Ohm 400mA 0.25Ohm 2-Pin Paper T/R (Alt: FB03YTYN121) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.0051 / $0.0056 | Buy Now |
|
NAC | 0603, 25%, T&R, ui : 200, General, 121 Impedance - Multi-Layer Ferrite Surface Mount Chip Bead (0402) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0110 / $0.0130 | Buy Now |
Part Details for FB03YTYN121
FB03YTYN121 CAD Models
FB03YTYN121 Part Data Attributes:
|
FB03YTYN121
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FB03YTYN121
SEI Stackpole Electronics Inc
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | MATTE TIN | |
Width | 0.8 mm |
Alternate Parts for FB03YTYN121
This table gives cross-reference parts and alternative options found for FB03YTYN121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB03YTYN121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHB-1L1608-4R0JB | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FB03YTYN121 vs SHB-1L1608-4R0JB |
SHB-1L1608-4R0JT | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FB03YTYN121 vs SHB-1L1608-4R0JT |