Part Details for FB05YTYN151 by SEI Stackpole Electronics Inc
Overview of FB05YTYN151 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FB05YTYN151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-FB05YTYN151TR-ND
|
DigiKey | FERRITE BEAD 150 OHM 0805 1LN Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
DISTI #
FB05YTYN151
|
Avnet Americas | Ferrite Chip Bead 150Ohm 300mA 0.25Ohm 2-Pin Paper T/R (Alt: FB05YTYN151) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.0102 / $0.0112 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0107 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0103 / $0.0120 | Buy Now | |
DISTI #
FB05YTYN151
|
Avnet Americas | Ferrite Chip Bead 150Ohm 300mA 0.25Ohm 2-Pin Paper T/R (Alt: FB05YTYN151) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.0102 / $0.0112 | Buy Now |
|
NAC | 0805, 25%, T&R, ui : 200, General, 150 ohm Impedance - Multi-Layer Ferrite Surface Mount Chip Bead (0402) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0230 / $0.0270 | Buy Now |
Part Details for FB05YTYN151
FB05YTYN151 CAD Models
FB05YTYN151 Part Data Attributes:
|
FB05YTYN151
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FB05YTYN151
SEI Stackpole Electronics Inc
Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 150 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Terminal Finish | MATTE TIN | |
Width | 1.25 mm |