Part Details for FB060303T-100Y-S by Cal-Chip Electronics
Overview of FB060303T-100Y-S by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FB060303T-100Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FB060303T-100Y-STR-ND
|
DigiKey | FERRITE BEAD 10 OHM 0201 1LN Min Qty: 15000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0049 / $0.0054 | Buy Now |
DISTI #
4713-FB060303T-100Y-SCT-ND
|
DigiKey | FBEAD 0201 10 OHM .1DC 500MA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.0063 / $0.1000 | Buy Now |
|
South Electronics | FB060303T-100Y-S | 45000 |
|
RFQ |
Part Details for FB060303T-100Y-S
FB060303T-100Y-S CAD Models
FB060303T-100Y-S Part Data Attributes
|
FB060303T-100Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FB060303T-100Y-S
Cal-Chip Electronics
Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.9 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Width | 0.3 mm |