Part Details for FB0HA0HD025.0 by W L Gore & Associates
Overview of FB0HA0HD025.0 by W L Gore & Associates
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FB0HA0HD025.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
880-FB0HA0HD025.0
|
Mouser Electronics | RF Cable Assemblies 18GHz 25"Lng VNA EndA 3.5mm EndB 7mm RoHS: Compliant | 0 |
|
$2,300.4800 | Order Now |
DISTI #
FB0HA0HD025.0
|
Richardson RFPD | RF TEST CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,668.0000 / $2,310.2900 | Buy Now |