Part Details for FB100505T-152Y-S by Cal-Chip Electronics
Overview of FB100505T-152Y-S by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24152YFFR | Texas Instruments | Fully Integrated Switch-Mode One-Cell Li-Ion Charger with Full USB Compliance and USB-OTG Support 20-DSBGA -40 to 85 | |
BQ24152YFFT | Texas Instruments | Fully Integrated Switch-Mode One-Cell Li-Ion Charger with Full USB Compliance and USB-OTG Support 20-DSBGA -40 to 85 | |
GMSB0522152Y5EU | Amphenol Communications Solutions | Mini USB 2.0 Type B Receptacle, Right Angle, Shell Tin Plating, Terminal Tail Length 2.25mm, Shell Forklock Length 1.8mm, Tray Packaging |
Price & Stock for FB100505T-152Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FB100505T-152Y-STR-ND
|
DigiKey | FERRITE BEAD 1.5K OHM 0402 1LN Min Qty: 10000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
70000 In Stock |
|
$0.0330 | Buy Now |
DISTI #
4713-FB100505T-152Y-SCT-ND
|
DigiKey | FBEAD 0402 1.5K OHM 2DC 60MA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20000 In Stock |
|
$0.0400 / $0.1310 | Buy Now |
Part Details for FB100505T-152Y-S
FB100505T-152Y-S CAD Models
FB100505T-152Y-S Part Data Attributes
|
FB100505T-152Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FB100505T-152Y-S
Cal-Chip Electronics
Ferrite Chip, 1 Function(s), 0.06A, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 2 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 1500 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.06 A | |
Width | 0.5 mm |