Part Details for FB100505T-750Y-S by Cal-Chip Electronics
Overview of FB100505T-750Y-S by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS72750YFFT | Texas Instruments | 250-mA, Ultralow IQ, Fast Transient Response, RF Low-Dropout Linear Regulator 4-DSBGA -40 to 125 | |
TPS72750YFFR | Texas Instruments | 250-mA, Ultralow IQ, Fast Transient Response, RF Low-Dropout Linear Regulator 4-DSBGA -40 to 125 | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 |
Price & Stock for FB100505T-750Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FB100505T-750Y-STR-ND
|
DigiKey | FERRITE BEAD 75 OHM 0402 1LN Min Qty: 10000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50000 In Stock |
|
$0.0100 / $0.0115 | Buy Now |
DISTI #
4713-FB100505T-750Y-SCT-ND
|
DigiKey | FBEAD 0402 75 OHM .40DC 300MA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0139 / $0.1000 | Buy Now |