Part Details for FB1480A by Essentra Components
Overview of FB1480A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FB1480A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6016-ND
|
DigiKey | SHOULDER WASHER, NATURAL,.375 IN Min Qty: 1 Lead time: 6 Weeks Container: Bag |
1939 In Stock |
|
$0.5627 / $1.1300 | Buy Now |
DISTI #
144-FB1480A
|
Mouser Electronics | Washers FLANGED BUSHING:NYL NATURAL, ID: 0.375" OD MINOR: 0.505" OD MINOR: 0.750" RoHS: Compliant | 0 |
|
$0.5200 / $0.5320 | Order Now |
DISTI #
71255840
|
RS | FLANGED BUSHING:NYL NATURAL | Essentra Components FB1480A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 / $0.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4510 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Bushing Shoulder Washer - Outside Diameter 12.8 mm (0.505 in) - Base Height 12.7 mm (0.500 in) - Base Outside Diameter 12.8 mm (0.505 in) - Compatible Screw Sizes 5/16<multisep/>M9 RoHS: Compliant | 0 |
|
$0.4637 / $0.6760 | Buy Now |