-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.5 AMP Momentary Pushbutton; Poles: SPST-NO; Circuits: Off-Mom; Current Rating: 500mA (AC); Rating (AC): 125V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Turret; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 5.30mm Dia; Rating: 0.4; Illumination: Non-Illuminated
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9202
|
Newark | Switch, Pushbutton, Non-Illuminated, Spst, 0.5A, Black, Product Range:Fb Series, Panel Cutout Diameter:5.3Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black Rohs Compliant: Yes |Nkk Switches FB15ANEP2-FA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8300 / $5.0600 | Buy Now |
DISTI #
360-2674-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.5A 125V Min Qty: 1 Lead time: 26 Weeks Container: Tray |
4176 In Stock |
|
$3.0906 / $4.7800 | Buy Now |
DISTI #
633-FB15ANEP2-FA
|
Mouser Electronics | Pushbutton Switches SPST OFF-(ON) 500mA .201 BLK CAP TUR/PC RoHS: Compliant | 2863 |
|
$3.0700 / $4.4000 | Buy Now |
DISTI #
70322737
|
RS | Switch, P/B, SPST, OFF-(ON),.201 Blk Cap, Silver,0.5A,125VAC, Epoxy Sealed PC/Turret | NKK Switches FB15ANEP2-FA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 11 |
|
$3.4700 / $4.6200 | Buy Now |
|
Future Electronics | FB Series 0.5 Amp Momentary SPST Off-(On) Silver Through Hole Pushbutton RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$3.3000 / $3.7900 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | Pushbutton Switch, Straight, Spst, Off-(on), Solder Terminal | 38 |
|
$4.6050 / $6.9075 | Buy Now |
DISTI #
FB15ANEP2-FA
|
TTI | Pushbutton Switches SPST OFF-(ON) 500mA .201 BLK CAP TUR/PC Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 2060 In Stock |
|
$3.0500 / $4.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FB15ANEP2-FA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
FB15ANEP2-FA
NKK Switches
.5 AMP Momentary Pushbutton; Poles: SPST-NO; Circuits: Off-Mom; Current Rating: 500mA (AC); Rating (AC): 125V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Panel Mount, Rear; Termination Style: Solder Turret; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 5.30mm Dia; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Type | PLUNGER | |
Body Height | 9.1 mm | |
Body Length or Diameter | 7 mm | |
Contact (AC) Max Rating R Load | 0.5A@125VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 50000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 2.16 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |