Part Details for FB15ANEP4-HC by NKK Switches
Overview of FB15ANEP4-HC by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FB15ANEP4-HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9215
|
Newark | .5 Amp Momentary Pushbutton |Nkk Switches FB15ANEP4-HC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $8.4100 | Buy Now |
DISTI #
3937-FB15ANEP4-HC-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Tray MARKETPLACE PRODUCT |
17 In Stock |
|
$6.2000 / $9.1600 | Buy Now |
DISTI #
FB15ANEP4-HC-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
15 In Stock |
|
$3.7414 / $5.6500 | Buy Now |
DISTI #
633-FB15ANEP4-HC
|
Mouser Electronics | Pushbutton Switches SPST SUPER-SUB RD CP RoHS: Compliant | 0 |
|
$5.4700 / $6.0900 | Order Now |
DISTI #
71049521
|
RS | Switch, P/B, SPST, OFF-(ON),.295 Red Cap, Gold,0.4A,28VAC/DC, Epoxy Sealed PC/Turret | NKK Switches FB15ANEP4-HC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3100 / $5.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | 0 |
|
$4.0000 | Buy Now |
DISTI #
FB15ANEP4-HC
|
TTI | Pushbutton Switches SPST SUPER-SUB RD CP Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$4.2100 / $5.6500 | Buy Now |
|
Powell Electronics | .5 AMP MOMENTARY PUSHBUTTON Min Qty: 1 | 76 |
|
$3.4100 / $5.0400 | Buy Now |
Part Details for FB15ANEP4-HC
FB15ANEP4-HC CAD Models
FB15ANEP4-HC Part Data Attributes
|
FB15ANEP4-HC
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
FB15ANEP4-HC
NKK Switches
.5 AMP Momentary Pushbutton; Poles: SPST-NO; Circuits: Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Red; Mounting Type: Panel Mount, Rear; Termination Style: Solder Turret; Features: Epoxy Sealed Terminals; panel cutout dimensions: Circular - 5.30mm Dia; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Illumination | NON-ILLUMINATED | |
Switch Type | PUSHBUTTON SWITCH |