Part Details for FB160808T-252Y-S by Cal-Chip Electronics
Overview of FB160808T-252Y-S by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FB160808T-252Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FB160808T-252Y-STR-ND
|
DigiKey | FERRITE BEAD 2.5K OHM 0603 1LN Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
96000 In Stock |
|
$0.0125 / $0.0150 | Buy Now |
DISTI #
4713-FB160808T-252Y-SCT-ND
|
DigiKey | FBEAD 0603 2.5K OHM .7DC 100MA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0176 / $0.1000 | Buy Now |
|
South Electronics | FB160808T-252Y-S | 100000 |
|
RFQ |