Part Details for FB160808T-471Y-S by Cal-Chip Electronics
Overview of FB160808T-471Y-S by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FB160808T-471Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FB160808T-471Y-STR-ND
|
DigiKey | FERRITE BEAD 470 OHM 0603 1LN Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0100 | Buy Now |
DISTI #
4713-FB160808T-471Y-SCT-ND
|
DigiKey | FBEAD 0603 470 OHM .45DC 400MA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3625 In Stock |
|
$0.0137 / $0.1000 | Buy Now |
Part Details for FB160808T-471Y-S
FB160808T-471Y-S CAD Models
FB160808T-471Y-S Part Data Attributes
|
FB160808T-471Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FB160808T-471Y-S
Cal-Chip Electronics
Ferrite Chip,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.4 A | |
Width | 0.8 mm |