Part Details for FB1W-HW1B-M4F11R-HWAV27-Y-KL1 by IDEC Corporation
Overview of FB1W-HW1B-M4F11R-HWAV27-Y-KL1 by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FB1W-HW1B-M4F11R-HWAV27-Y-KL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-FB1W-HW1B-M4F11R-HWAV27-Y-KL1-ND
|
DigiKey | SWITCH E-STOP 22MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.5600 | Buy Now |
DISTI #
199-M4F11RHWAV27YKL1
|
Mouser Electronics | Pushbutton Switches 22mm Mom PB Station with Guard | 0 |
|
$62.4900 / $82.1100 | Order Now |
DISTI #
000000000006280705
|
Sager | Pushbutton Switches 22mm Mom PB Station with Guard Min Qty: 1 | 0 |
|
$68.3600 / $75.7300 | Buy Now |