Part Details for FB1W-HW1B-Y202R by IDEC Corporation
Overview of FB1W-HW1B-Y202R by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FB1W-HW1B-Y202R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46P9901
|
Newark | Enclosure Box Emergency-Stop Rohs Compliant: Yes |Idec FB1W-HW1B-Y202R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.8200 / $72.2700 | Buy Now |
DISTI #
1885-FB1W-HW1B-Y202R-ND
|
DigiKey | SWITCH E-STOP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.2300 | Buy Now |
DISTI #
199-FB1WHW1BY202R
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Enclosure Box Emergency-Stop | 2 |
|
$53.2700 / $71.4300 | Buy Now |
DISTI #
70173175
|
RS | Switch and enclosure, 40mm head, Pushlock Pull Reset, Plastic, 2NC | IDEC Corporation FB1W-HW1B-Y202R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$49.1500 / $61.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$54.9000 / $79.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$54.9000 / $79.6800 | Buy Now |