There are no models available for this part yet.
Overview of FB1W-HW4B-V402R-EMO-2 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FB1W-HW4B-V402R-EMO-2 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60T5700
|
Newark | Enclosure Box Emergency-Stop Rohs Compliant: Yes |Idec FB1W-HW4B-V402R-EMO-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.5600 / $96.5600 | Buy Now | |
DISTI #
1885-FB1W-HW4B-V402R-EMO-2-ND
|
DigiKey | SWITCH E-STOP Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.3100 | Buy Now | |
DISTI #
199-B1WHW4BV402REMO2
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Enclosure Box Emergency-Stop | 0 |
|
$89.2000 / $108.3100 | Order Now | |
DISTI #
70173185
|
RS | Switch and enclosure, 40mm head, EMO Pushlock turn reset, Metal, 2NC, FB Series | IDEC Corporation FB1W-HW4B-V402R-EMO-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 9 |
|
$80.6800 / $100.8500 | Buy Now | |
Onlinecomponents.com | E-Stop Switch RoHS: Compliant |
7 In Stock |
|
$90.0100 / $135.3100 | Buy Now | ||
DISTI #
60866190
|
Verical | E-Stop Switch Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 7 |
|
$120.6010 / $175.9030 | Buy Now | |
DISTI #
000000000003374343
|
Sager | Emergency Stop Switches / E-Stop Switches Enclosure Box Emergency-Stop Min Qty: 1 | 0 |
|
$70.9600 / $78.6000 | Buy Now | |
Master Electronics | E-Stop Switch RoHS: Compliant |
7 In Stock |
|
$90.0100 / $135.3100 | Buy Now |