There are no models available for this part yet.
Overview of FB1W-XW1E-LV402MR by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FB1W-XW1E-LV402MR by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60T5714
|
Newark | 22Mm Emergency-Stop Lighted Rohs Compliant: Yes |Idec FB1W-XW1E-LV402MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.3200 / $103.4600 | Buy Now | |
DISTI #
1885-FB1W-XW1E-LV402MR-ND
|
DigiKey | SWITCH E-STOP 22MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.3600 | Buy Now | |
DISTI #
199-FB1WXW1ELV402MR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted | 0 |
|
$76.6800 / $82.1200 | Order Now | |
DISTI #
71701035
|
RS | 22mm Emergency-Stop Lighted | IDEC Corporation FB1W-XW1E-LV402MR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$90.9200 / $100.7700 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.0900 / $82.5400 | Buy Now | ||
DISTI #
000000000003374365
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted Min Qty: 1 | 0 |
|
$76.0300 / $84.2100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$65.0900 / $82.5400 | Buy Now |