Part Details for FB201209T-070Y-S by Cal-Chip Electronics
Overview of FB201209T-070Y-S by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250041070YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x4Pin,3u\\ Gold,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG | |
G8250031070YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x3Pin,3u\\ Gold,LCP,4.0mm*2.0mm*2.8mm | |
G8250021070YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x2Pin,3u\\ Gold,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG |
Price & Stock for FB201209T-070Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FB201209T-070Y-STR-ND
|
DigiKey | FERRITE BEAD 7 OHM 0805 1LN Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
36000 In Stock |
|
$0.0330 / $0.0360 | Buy Now |
DISTI #
4713-FB201209T-070Y-SCT-ND
|
DigiKey | FBEAD 0805 7 OHM .07DC 500MA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0495 / $0.1500 | Buy Now |