Part Details for FB201209T-330Y-S by Cal-Chip Electronics
Overview of FB201209T-330Y-S by Cal-Chip Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FB201209T-330Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FB201209T-330Y-STR-ND
|
DigiKey | FERRITE BEAD 33 OHM 0805 1LN Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
64000 In Stock |
|
$0.0250 / $0.0260 | Buy Now |
DISTI #
4713-FB201209T-330Y-SCT-ND
|
DigiKey | FBEAD 0805 33 OHM .1DC 300MA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0305 / $0.1100 | Buy Now |
|
Bristol Electronics | 7700 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.1200 / $0.6000 | Buy Now | |
|
South Electronics | FB201209T-330Y-S | 68000 |
|
RFQ |
Part Details for FB201209T-330Y-S
FB201209T-330Y-S CAD Models
FB201209T-330Y-S Part Data Attributes:
|
FB201209T-330Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FB201209T-330Y-S
Cal-Chip Electronics
Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.08 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 13 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.3 A | |
Width | 1.25 mm |