Part Details for FB201209T-471Y-S by Cal-Chip Electronics
Overview of FB201209T-471Y-S by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FB201209T-471Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FB201209T-471Y-STR-ND
|
DigiKey | FERRITE BEAD 470 OHM 0805 1LN Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
28000 In Stock |
|
$0.0130 / $0.0165 | Buy Now |
DISTI #
4713-FB201209T-471Y-SCT-ND
|
DigiKey | FBEAD 0805 470 OHM .18DC 700MA Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3740 In Stock |
|
$0.0248 / $0.2000 | Buy Now |
Part Details for FB201209T-471Y-S
FB201209T-471Y-S CAD Models
FB201209T-471Y-S Part Data Attributes
|
FB201209T-471Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FB201209T-471Y-S
Cal-Chip Electronics
Ferrite Chip, 1 Function(s), 0.7A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.18 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.7 A | |
Width | 1.25 mm |