There are no models available for this part yet.
Overview of FB27E18L0105KC by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FB27E18L0105KC by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK9847
|
Newark | Cap, Film, Pp, 1Uf, 1.1Kv, Radial Rohs Compliant: Yes |Kyocera Avx FB27E18L0105KC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 300 |
|
$0.8940 / $1.5900 | Buy Now | |
DISTI #
478-FB27E18L0105KC-ND
|
DigiKey | FILM CAPACITORS 1100V 1UF 10% ES Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5617 / $1.8700 | Buy Now | |
DISTI #
581-FB27E18L0105KC
|
Mouser Electronics | Film Capacitors 1100V 1uF ESR=27.3mOhms 10% 2 Pins 5mm RoHS: Compliant | 0 |
|
$0.8250 / $1.8700 | Order Now |