Part Details for FB321611T-102Y-S by Cal-Chip Electronics
Overview of FB321611T-102Y-S by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FB321611T-102Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FB321611T-102Y-STR-ND
|
DigiKey | FERRITE BEAD 1K OHM 1206 1LN Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.0310 / $0.0350 | Buy Now |
DISTI #
4713-FB321611T-102Y-SCT-ND
|
DigiKey | FBEAD 1206 1K OHM .35DC 350MA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0410 / $0.1400 | Buy Now |
|
South Electronics | FB321611T-102Y-S | 30000 |
|
RFQ |
Part Details for FB321611T-102Y-S
FB321611T-102Y-S CAD Models
FB321611T-102Y-S Part Data Attributes
|
FB321611T-102Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FB321611T-102Y-S
Cal-Chip Electronics
Ferrite Chip, 1 Function(s), 0.1A, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.1 A | |
Width | 1.6 mm |
Alternate Parts for FB321611T-102Y-S
This table gives cross-reference parts and alternative options found for FB321611T-102Y-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB321611T-102Y-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CZB2BGTE202P | Ferrite Chip, 1 Function(s), 0.1A, | KOA Speer Electronics Inc | FB321611T-102Y-S vs CZB2BGTE202P |
MCB1206GTE202P | Ferrite Chip, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | FB321611T-102Y-S vs MCB1206GTE202P |