Part Details for FB321611T-122Y-S-1 by Cal-Chip Electronics
Overview of FB321611T-122Y-S-1 by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FB321611T-122Y-S-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FB321611T-122Y-S-1TR-ND
|
DigiKey | FERRITE BEAD 1.2K OHM 1206 1LN Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27000 In Stock |
|
$0.0790 / $0.0800 | Buy Now |
DISTI #
4713-FB321611T-122Y-S-1CT-ND
|
DigiKey | FBEAD 1206 1.2K OHM .4DC 500MA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0937 / $0.3200 | Buy Now |
|
South Electronics | FB321611T-122Y-S-1 | 30000 |
|
RFQ |