Part Details for FB37M6K0156KC by Kyocera AVX Components
Overview of FB37M6K0156KC by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FB37M6K0156KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-9661-ND
|
DigiKey | CAP FILM 15UF 10% 1KVDC RADIAL Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
556 In Stock |
|
$2.8655 / $5.5100 | Buy Now |
DISTI #
FB37M6K0156KC
|
Avnet Americas | Cap Film 15uF 1000V PP 10% (42.5 X 30 X 45mm) Radial 37.5mm 100°C - Bulk (Alt: FB37M6K0156KC) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8809 | Buy Now |
DISTI #
581-FB37M6K0156KC
|
Mouser Electronics | Film Capacitors 1kV 15uF 10% ESR=8mOhm RoHS: Compliant | 0 |
|
$2.7500 / $5.3900 | Order Now |
DISTI #
FB37M6K0156KC
|
TTI | Film Capacitors 1kV 15uF 10% ESR=8mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 308 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.7200 / $3.2100 | Buy Now |
DISTI #
FB37M6K0156KC
|
Avnet Americas | Cap Film 15uF 1000V PP 10% (42.5 X 30 X 45mm) Radial 37.5mm 100°C - Bulk (Alt: FB37M6K0156KC) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8809 | Buy Now |
Part Details for FB37M6K0156KC
FB37M6K0156KC CAD Models
FB37M6K0156KC Part Data Attributes:
|
FB37M6K0156KC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FB37M6K0156KC
Kyocera AVX Components
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
Length | 42.5 mm | |
Manufacturer Series | FB | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | FB | |
Terminal Pitch | 37.5 mm | |
Width | 30 mm |