Part Details for FB451616T-101Y-S by Cal-Chip Electronics
Overview of FB451616T-101Y-S by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FB451616T-101Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FB451616T-101Y-STR-ND
|
DigiKey | FERRITE BEAD 100 OHM 1806 1LN Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.1150 / $0.1200 | Buy Now |
DISTI #
4713-FB451616T-101Y-SCT-ND
|
DigiKey | FBEAD 1806 100 OHM .3DC 400MA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.1406 / $0.4800 | Buy Now |
|
South Electronics | FB451616T-101Y-S | 10000 |
|
RFQ |
Part Details for FB451616T-101Y-S
FB451616T-101Y-S CAD Models
FB451616T-101Y-S Part Data Attributes:
|
FB451616T-101Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FB451616T-101Y-S
Cal-Chip Electronics
Ferrite Chip, 1 Function(s), 0.3A, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1806 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.6 mm | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 100 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Width | 1.6 mm |
Alternate Parts for FB451616T-101Y-S
This table gives cross-reference parts and alternative options found for FB451616T-101Y-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FB451616T-101Y-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBNQ00100505300Y00 | Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | FB451616T-101Y-S vs BBNQ00100505300Y00 |
MFBW1V1005-221-R | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), | Eaton Corporation | FB451616T-101Y-S vs MFBW1V1005-221-R |
CBA3216GK301N4B | Ferrite Chip, 1 Function(s), 0.25A, | Samwha Electronics | FB451616T-101Y-S vs CBA3216GK301N4B |
BBNQ00100505470Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | FB451616T-101Y-S vs BBNQ00100505470Y00 |
BMB2A0070BN3 | 1 FUNCTIONS, 0.3A, FERRITE CHIP, EIA STD PACKAGE SIZE 0805, 2 PIN | TE Connectivity | FB451616T-101Y-S vs BMB2A0070BN3 |
SHB-1L1608-110JL | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | FB451616T-101Y-S vs SHB-1L1608-110JL |
BBBK00201209431Y00 | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | FB451616T-101Y-S vs BBBK00201209431Y00 |
MFBW1V1005-201-R | Ferrite Chip, 1 Function(s), 0.3A, 2 Pin(s), | Eaton Corporation | FB451616T-101Y-S vs MFBW1V1005-201-R |
CBA3216GK301N4E | Ferrite Chip, 1 Function(s), 0.25A, | Samwha Electronics | FB451616T-101Y-S vs CBA3216GK301N4E |
CBA3216GK301N4T | Ferrite Chip, 1 Function(s), 0.25A, | Samwha Electronics | FB451616T-101Y-S vs CBA3216GK301N4T |