FB451616T-601Y-S
Cal-Chip Electronics
Description: Ferrite Chip,

Overview of FB451616T-601Y-S by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8501601YA Renesas Electronics Corporation Microcircuit, Digital, CMOS, Programmable Interrupt Controller, Monolithic Silicon
V62/03656-01YE Texas Instruments Enhanced Product Hex Schmitt-Trigger Inverters 14-SOIC -55 to 125

Price & Stock for FB451616T-601Y-S by Cal-Chip Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # 2571-FB451616T-601Y-STR-ND
DigiKey FERRITE BEAD 600 OHM 1806 1LN Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 8000
In Stock
  • 2,000 $0.4000
  • 16,000 $0.3900
$0.3900 / $0.4000 Buy Now
DISTI # 4713-FB451616T-601Y-SCT-ND
DigiKey FBEAD 1806 600 OHM .8DC 200MA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2000
In Stock
  • 1 $1.6200
  • 10 $1.5840
  • 25 $1.0600
  • 50 $0.9438
  • 100 $0.8646
  • 250 $0.7757
  • 500 $0.7595
  • 1,000 $0.5494
  • 2,000 $0.5600
  • 4,000 $0.5324
  • 6,000 $0.5183
  • 10,000 $0.5023
  • 14,000 $0.4929
  • 20,000 $0.4836
$0.4836 / $1.6200 Buy Now

CAD Models for FB451616T-601Y-S by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FB451616T-601Y-S by Cal-Chip Electronics

FB451616T-601Y-S
Cal-Chip Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.2 Ω
Filter Type
FERRITE CHIP
Height
1.6 mm
Length
4.5 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
60 OHM Ω
Packing Method
TR, 7 INCH
Rated Current
0.2 A
Width
1.6 mm
Want to compare parts?
  1. FB451616T-601Y-S
    Cal-Chip Electronics
    Ferrite Chip,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FB451616T-601Y-S by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FB451616T-601Y-S by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of FB451616T-601Y-S would you like to use for your alert(s)?
  • Please alert me when FB451616T-601Y-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FB451616T-601Y-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FB451616T-601Y-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FB451616T-601Y-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FB451616T-601Y-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FB451616T-601Y-S by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: