Part Details for FB7SR28043 by Eltek
Overview of FB7SR28043 by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FB7SR28043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FB7SR28043
|
Avnet Americas | Module DC-DC Single-OUT 28V 43A 1.2kW (Alt: FB7SR28043) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
FB7SR28043
|
Avnet Americas | Module DC-DC Single-OUT 28V 43A 1.2kW (Alt: FB7SR28043) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 | 0 |
|
RFQ |