Part Details for FBBF020V01C23 by Amphenol Corporation
Overview of FBBF020V01C23 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBBF020V01C23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FBBF020V01C23
|
Avnet Americas | Stacking Board Connector Receptacle 20 Position 4mm/5mm/6mm/7mm Stack Height 0.5mm Pitch Straight Thermoplastic Black Surface Mount T/R - Tape and Reel (Alt: FBBF020V01C23) Min Qty: 9600 Package Multiple: 4800 Container: Reel | 0 |
|
RFQ | |
DISTI #
523-FBBF020V01C23
|
Mouser Electronics | Board to Board & Mezzanine Connectors FLTStack 0.50mm Floating Board-to-Board Connector - 20 Positions Receptacle Connector, 3.85mm Height, SMT Vertical, 15u in Gold. | 0 |
|
$1.1300 | Order Now |
DISTI #
FBBF020V01C23
|
Avnet Americas | Stacking Board Connector Receptacle 20 Position 4mm/5mm/6mm/7mm Stack Height 0.5mm Pitch Straight Thermoplastic Black Surface Mount T/R - Tape and Reel (Alt: FBBF020V01C23) Min Qty: 9600 Package Multiple: 4800 Container: Reel | 0 |
|
RFQ |