Part Details for FBBF050V02C13 by Amphenol Corporation
Overview of FBBF050V02C13 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBF050V02C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 50 Positions Receptacle Connector, 7.85mm Height, SMT Vertical, 30u\\ Gold. |
Price & Stock for FBBF050V02C13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FBBF050V02C13
|
Avnet Americas | Stacking Board Connector Receptacle 50 Position 8mm/9mm/10mm/11mm Stack Height 0.5mm Pitch Straight Thermoplastic Black Surface Mount T/R - Tape and Reel (Alt: FBBF050V02C13) Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
523-FBBF050V02C13
|
Mouser Electronics | Board to Board & Mezzanine Connectors FLTStack 0.50mm Floating Board-to-Board Connector - 50 Positions Receptacle Connector, 7.85mm Height, SMT Vertical, 30u in Gold. | 0 |
|
Order Now |