Part Details for FBBM030V04C13 by Amphenol Corporation
Overview of FBBM030V04C13 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBM030V04C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 30 Positions Plug Connector, 6.8mm Height, SMT Vertical, 30u\\ Gold. |
Price & Stock for FBBM030V04C13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FBBM030V04C13
|
Avnet Americas | Stacking Board Connector Plug 30 Position 7mm/11mm Stack Height 0.5mm Pitch Straight Thermoplastic Black Surface Mount T/R - Tape and Reel (Alt: FBBM030V04C13) Min Qty: 6600 Package Multiple: 3300 Container: Reel | 0 |
|
RFQ | |
DISTI #
523-FBBM030V04C13
|
Mouser Electronics | Board to Board & Mezzanine Connectors FLTStack 0.50mm Floating Board-to-Board Connector - 30 Positions Plug Connector, 6.8mm Height, SMT Vertical, 30u in Gold. | 0 |
|
Order Now |