Part Details for FBBM070V04C23 by Amphenol Corporation
Overview of FBBM070V04C23 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBBM070V04C23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FBBM070V04C23
|
Avnet Americas | Stacking Board Connector Plug 70 Position 7mm/11mm Stack Height 0.5mm Pitch Straight Thermoplastic Black Surface Mount T/R - Tape and Reel (Alt: FBBM070V04C23) Min Qty: 5500 Package Multiple: 2750 Container: Reel | 0 |
|
RFQ | |
DISTI #
523-FBBM070V04C23
|
Mouser Electronics | Board to Board & Mezzanine Connectors FLTStack 0.50mm Floating Board-to-Board Connector - 70 Positions Plug Connector, 6.8mm Height, SMT Vertical, 15u in Gold. | 0 |
|
$1.9100 | Order Now |