Part Details for FBC0603-400P by VENKEL LTD
Overview of FBC0603-400P by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0400P-ZK-E1-AY | Renesas Electronics Corporation | Pch Single Power Mosfet -40V -15A 40Mohm Mp-3Zk/To-252 | |
61083-102400PLF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 100 Positions. |
Price & Stock for FBC0603-400P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FBC0603-400P
|
Venkel Ltd. | High Current Ferrite Bead, 0603, 40R RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for FBC0603-400P
FBC0603-400P CAD Models
FBC0603-400P Part Data Attributes
|
FBC0603-400P
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
FBC0603-400P
VENKEL LTD
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.035 Ω | |
Filter Type | FERRITE BEAD | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 40 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 3 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for FBC0603-400P
This table gives cross-reference parts and alternative options found for FBC0603-400P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBC0603-400P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBPY00160808330Y00 | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | FBC0603-400P vs BBPY00160808330Y00 |
PBY160808T-400Y-N | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Chilisin Electronics Corp | FBC0603-400P vs PBY160808T-400Y-N |
BBPY00160808330Y00 | Ferrite Chip, 2 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | FBC0603-400P vs BBPY00160808330Y00 |
CB03YTYH330 | Ferrite Bead | Viking Tech Corp | FBC0603-400P vs CB03YTYH330 |
PBY160808T-400Y-N | Ferrite Chip, 1 Function(s), 3A, LEAD FREE, SMD, 2 PIN | YAGEO Corporation | FBC0603-400P vs PBY160808T-400Y-N |