FBC0805-700P
VENKEL LTD
Description: Ferrite Chip,

Overview of FBC0805-700P by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FBC0805-700P by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # FBC0805-700P
Venkel Ltd. High Current Ferrite Bead, 0805, 70R RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel 0
Buy Now

CAD Models for FBC0805-700P by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FBC0805-700P by VENKEL LTD

FBC0805-700P
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.04 Ω
Filter Type
FERRITE BEAD
Height
0.9 mm
JESD-609 Code
e3
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
70 OHM Ω
Packing Method
TR, PAPER, 7 INCH
Rated Current
3 A
Terminal Finish
MATTE TIN OVER NICKEL
Width
1.25 mm
Want to compare parts?
  1. FBC0805-700P
    VENKEL LTD
    Ferrite Chip,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FBC0805-700P by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FBC0805-700P by VENKEL LTD

Select Manufacturer
Which Manufacturer of FBC0805-700P would you like to use for your alert(s)?
  • Please alert me when FBC0805-700P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FBC0805-700P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FBC0805-700P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FBC0805-700P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FBC0805-700P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FBC0805-700P by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: