Part Details for FBH160808T-101Y-S by Cal-Chip Electronics
Overview of FBH160808T-101Y-S by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for FBH160808T-101Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FBH160808T-101Y-STR-ND
|
DigiKey | FERRITE BEAD 100 OHM 0602 1LN Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0130 / $0.0150 | Buy Now |
DISTI #
4713-FBH160808T-101Y-SCT-ND
|
DigiKey | FB HI 0603 100 OHM 3A .04DC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3950 In Stock |
|
$0.0176 / $0.1000 | Buy Now |
|
South Electronics | FBH160808T-101Y-S | 60000 |
|
RFQ |
Part Details for FBH160808T-101Y-S
FBH160808T-101Y-S CAD Models
FBH160808T-101Y-S Part Data Attributes:
|
FBH160808T-101Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FBH160808T-101Y-S
Cal-Chip Electronics
Ferrite Chip,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 100 OHM Ω | |
Rated Current | 3 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.5 mm |