Part Details for FBH160808T-680Y-S by Cal-Chip Electronics
Overview of FBH160808T-680Y-S by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBH160808T-680Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FBH160808T-680Y-STR-ND
|
DigiKey | FERRITE BEAD 68 OHM 0602 1LN Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
28000 In Stock |
|
$0.0475 / $0.0550 | Buy Now |
DISTI #
4713-FBH160808T-680Y-SCT-ND
|
DigiKey | FB HI 0603 68 OHM 3A .04DC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0644 / $0.2200 | Buy Now |
|
South Electronics | FBH160808T-680Y-S | 32000 |
|
RFQ |