Part Details for FBH201209T-221Y-S by Cal-Chip Electronics
Overview of FBH201209T-221Y-S by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for FBH201209T-221Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FBH201209T-221Y-STR-ND
|
DigiKey | FERRITE BEAD 220 OHM 0805 1LN Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
152000 In Stock |
|
$0.0080 | Buy Now |
DISTI #
4713-FBH201209T-221Y-SCT-ND
|
DigiKey | FB HI 0805 220 OHM 3A .05DC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0094 / $0.1000 | Buy Now |
|
South Electronics | FBH201209T-221Y-S | 184000 |
|
RFQ |
Part Details for FBH201209T-221Y-S
FBH201209T-221Y-S CAD Models
FBH201209T-221Y-S Part Data Attributes
|
FBH201209T-221Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FBH201209T-221Y-S
Cal-Chip Electronics
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 220 OHM Ω | |
Rated Current | 3 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.25 mm |
Alternate Parts for FBH201209T-221Y-S
This table gives cross-reference parts and alternative options found for FBH201209T-221Y-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBH201209T-221Y-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2176487-1 | Ferrite Bead, 3A | TE Connectivity | FBH201209T-221Y-S vs 2176487-1 |
MCP0805F221PT-PB | Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN | AEM Inc | FBH201209T-221Y-S vs MCP0805F221PT-PB |