Part Details for FBH321611T-201Y-S by Cal-Chip Electronics
Overview of FBH321611T-201Y-S by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703201YGC-XXX-YEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / | |
5962-8969201YA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
UPD70F3201YGC-YEU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / |
Price & Stock for FBH321611T-201Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FBH321611T-201Y-STR-ND
|
DigiKey | FERRITE BEAD 200 OHM 1206 1LN Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27000 In Stock |
|
$0.0330 / $0.0350 | Buy Now |
DISTI #
4713-FBH321611T-201Y-SCT-ND
|
DigiKey | FB HI 1206 200 OHM 3A .05DC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0481 / $0.1400 | Buy Now |
Part Details for FBH321611T-201Y-S
FBH321611T-201Y-S CAD Models
FBH321611T-201Y-S Part Data Attributes
|
FBH321611T-201Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FBH321611T-201Y-S
Cal-Chip Electronics
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 200 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 3 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |